Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
35772
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 35772 is a high-quality terminal designed for 12-10 AWG wire sizes. This terminal features a reliable one-piece construction, ensuring a secure and durable connection. With its 1/4 inch stud size, it is suitable for various applications requiring a reliable electrical connection. The terminal is made of solid copper, providing excellent conductivity and long-lasting performance. It is designed to withstand high temperatures and rigorous environments, making it suitable for use in a wide range of industries. Trust TE Connectivity / AMP Brand part 35772 for your electrical connection needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
35772
Different packaging options available. See Alternatives
IN STOCK:
42,004
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1859
$92.950
2,500
$0.1674
$418.500
5,000
$0.1653
$826.500
7,500
$0.1636
$1,227.000
10,000
$0.1620
$1,620.000
25,000
$0.1604
$4,010.000
50,000
$0.1385
$6,925.000
100,000
+
$0.1371
$13,710.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
31-218-RFX
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
1-480303-0
Rectangular Connector Housing - Plug - Female Socket - 3 Positions - 0.200" (5.08mm) Pitch...
1757823-3
AMPLIMITE,ASY,PLUG,STD,90,ZN,3
205204-9
This plug from TE’s HDP-20 Crimp Snap-In Contact Connectors series features a zinc plated ...