Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36158
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
21.82 x 8.71 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
TERMINAL,PIDG R 16-14 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
36158
IN STOCK:
15,901
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2195
$219.500
3,000
$0.2100
$630.000
5,000
$0.2069
$1,034.500
8,000
$0.1985
$1,588.000
10,000
$0.1955
$1,955.000
25,000
$0.1755
$4,387.500
50,000
$0.1730
$8,650.000
100,000
+
$0.1585
$15,850.000
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE