help desk software
DATA SHEET

36189

TE Connectivity / AMP Brand

BUDG R 22-16 COMM 22-18 MIL 4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36189
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 36189 is a versatile electrical connector designed for budget-friendly applications. This connector is ideal for use with wire sizes ranging from 22-16 AWG in commercial applications, and 22-18 AWG in military settings. With a durable construction and reliable performance, this connector is a cost-effective solution for a variety of electrical connection needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
36189
IN STOCK: 20,273
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1397
$139.700
3,000
$0.1363
$408.900
5,000
$0.1349
$674.500
8,000
$0.1322
$1,057.600
25,000
$0.1249
$3,122.500
50,000
$0.1237
$6,185.000
100,000
$0.1224
$12,240.000
150,000 +
$0.1212
$18,180.000
Tools/3D Models