Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36203
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
14-16 AWG
Color:
Yellow/Black
Operating Temperature:
N/A
TERMINAL,PIDG R 16-14HD 1/2
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
36203
IN STOCK:
6,619
Ships today, if you order in
Manufacturer Stock:
5,975
can ship
12/9/24
On Order:
2,000
can ship 6/4/25
Minimum Order:
10
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
10
$2.022
$20.220
100
$1.552
$155.200
250
$1.527
$381.750
500
$1.493
$746.500
1,000
$1.463
$1,463.000
2,500
$1.449
$3,622.500
5,000
$1.434
$7,170.000
7,500
+
$1.420
$10,650.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...
328308
SPARE WIRE CAP,BLU, 16-14 AWG
66602-2
Pin Contact Gold Crimp 14-18 AWG Stamped
38721-6716
Conn Barrier Strip 16 POS 9.53mm Faston ST Panel Mount
5SY5216-7
Circuit Breaker Miniature 2Pole 16A 440VAC 220VDC