Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36216
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Dimension:
20.73 x 11.91 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TERMINAL,BUDG R SLTD 16-14 1/4
Product Highlights:
- Terminal Shape = Ring Tongue, Slotted
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
36216
IN STOCK:
700
Ships today, if you order in
Manufacturer Stock:
9,000
can ship
12/2/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
42 Weeks
can ship
9/5/25
Quantity
Unit Price
Ext. Price
25
$2.020
$50.500
50
$2.000
$100.000
100
$1.811
$181.100
250
$1.793
$448.250
500
$1.480
$740.000
750
$1.466
$1,099.500
1,000
+
$1.159
$1,159.000
Tools/3D Models
Product Guides