Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36254
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 36254 is a highly reliable and durable electrical connector designed for various industrial applications. It features the PIDG R technology, ensuring a secure and efficient connection. This particular model is suitable for use with wires of 22-16 AWG gauge size for insulation diameter of .128 inches. It is also compatible with wires of 22-18 AWG gauge size for military applications. With its precision engineering and robust construction, this connector provides excellent performance and longevity, making it a reliable choice for demanding electrical systems.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
36254
IN STOCK:
5,877
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
50
$0.812
$40.600
250
$0.681
$170.250
1,000
$0.563
$563.000
3,000
$0.521
$1,563.000
5,000
$0.516
$2,580.000
8,000
$0.511
$4,088.000
10,000
$0.506
$5,060.000
15,000
+
$0.501
$7,515.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
326878
PIDG R 22-16 COMM 22-18 MIL 6
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
F3211/2-BK105
FIT-321 1/2" BLACK - 5x4ft/Pkg
9-160483-5
187 PIDG FASTON REC
33461
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.