3-6318490-6
TE Connectivity / AMP BrandStacking Board Connector - Free Height - FSI Series - 220 Contacts - Receptacle - 0.5 mm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-6318490-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
220
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
The 3-6318490-6 is a 220-position 2-row surface-mount Receptacle Assembly with gold-plated copper alloy contacts and black high temperature thermoplastic housing. The 0.5mm free height is a two-piece connector system designed for parallel board-to-board stacking applications. The 0.5mm FH product has been chosen by the PICMG COM Express working group as the interface between embedded modules and carrier cards.
Product Highlights:
- Receptacle
- Family Name = Free Height
- .50 mm Centerline
- Number of Positions = 220
- In-Line Contact Layout
Search Keywords:
363184906
IN STOCK:
64,485
Can Ship immediately
MOQ for out of Stock Qty:
210
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$51.29
$51.290
50
$50.52
$2,526.000
100
$49.77
$4,977.000
210
$49.01
$10,292.100
420
$25.03
$10,512.600
630
$17.04
$10,735.200
840
+
$16.70
$14,028.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides