Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-6437285-2
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.5 mm
Number of Contacts:
60
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
SUPER SEAL 60POS CAP ASSY H AU
Search Keywords:
364372852
IN STOCK:
292
Ships today, if you order in
Manufacturer Stock:
1,920
can ship
12/6/24
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
80
Multiple:
8
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
8
$19.40
$155.200
16
$18.84
$301.440
32
$18.40
$588.800
56
$17.81
$997.360
80
$17.54
$1,403.200
160
$17.28
$2,764.800
240
$16.79
$4,029.600
320
+
$16.18
$5,177.600
Tools/3D Models
Product Guides