help desk software
DATA SHEET

3-644748-1

TE Connectivity / AMP Brand

MTA-100 HEADER ASSEMBLY, NARROW .025 SQUARE STRAIGHT POST WITH RETENTIVE LEGS, TIN PLATED, 3 POSITION, OMITTED POST

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-644748-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
MTA-100 HEADER ASSEMBLY, NARROW .025 SQUARE STRAIGHT POST WITH RETENTIVE LEGS, TIN PLATED, 3 POSITION, OMITTED POST
Search Keywords:
36447481
  This product is discontinued, but still in stock
IN STOCK: 3,540
Ships today, if you order in
Minimum Order:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3399
$33.990
250
$0.3348
$83.700
500
$0.3298
$164.900
1,000
$0.3248
$324.800
1,375
$0.3199
$439.863
2,750
$0.2399
$659.725
4,125
$0.2239
$923.588
5,500 +
$0.2195
$1,207.250
Tools/3D Models
Product Guides