help desk software
DATA SHEET

3-644892-5

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Package .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-644892-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Product Highlights:
  • 5 Positions
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • CST-100 Product Line
Search Keywords:
36448925
IN STOCK: 1,404
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1625
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.130
$28.250
500
$0.862
$431.000
1,000
$0.849
$849.000
1,625
$0.835
$1,356.875
3,250
$0.815
$2,648.750
4,875
$0.803
$3,914.625
6,500 +
$0.791
$5,141.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models