help desk software
DATA SHEET

3-647295-6

TE Connectivity / AMP Brand

Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Box/Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-647295-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
38
Package Type:
Tube
Type:
Wire3594 to Board3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
2503584VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Box/Tube
Search Keywords:
36472956
IN STOCK: 760
Can Ship immediately
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
950
Multiple:
38
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
38
$2.91
$110.580
266
$2.35
$625.100
532
$2.28
$1,212.960
950
$2.21
$2,099.500
1,900
$2.18
$4,142.000
2,850
$2.14
$6,099.000
3,800 +
$2.11
$8,018.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models