Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-6609107-1
Alias/AKA:
PS0SSSS6A
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
Experience high-quality performance with the TE Connectivity / AMP Brand part 3-6609107-1. This reliable component features the PS0SSSS6A=C1075 configuration, delivering exceptional results for your electrical connectivity needs. Trust in the TE Connectivity / AMP Brand for dependable and efficient solutions.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Snap-in
Search Keywords:
366091071
IN STOCK:
156
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$37.98
$37.980
5
$32.26
$161.300
10
$27.28
$272.800
20
$26.50
$530.000
40
$25.44
$1,017.600
60
$25.03
$1,501.800
80
+
$23.21
$1,856.800
Tools/3D Models
Product Guides