Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-6609107-2
Alias/AKA:
PS0SXSS3A
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
Description: TE Connectivity / AMP Brand part 3-6609107-2 is a high-quality PS0SXSS3A=C1078 connector designed for reliable and efficient electrical connections. This connector is specifically designed to ensure a secure and stable connection in demanding environments. Trust TE Connectivity / AMP Brand for all your connectivity needs.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
366091072
IN STOCK:
88
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$30.81
$30.810
5
$26.80
$134.000
25
$23.80
$595.000
80
$22.99
$1,839.200
160
$22.50
$3,600.000
320
$22.02
$7,046.400
560
+
$21.80
$12,208.000