help desk software
DATA SHEET

36807

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 6 3/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36807
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 36807 is a reliable and versatile terminal that is perfect for various electrical applications. With a size of 6 3/8, this solis R terminal offers secure and efficient connections. It is designed to withstand high currents and temperatures, making it suitable for demanding industrial environments. Whether you are working on automotive, aerospace, or industrial projects, this terminal delivers exceptional performance and durability. Trust TE Connectivity / AMP Brand part 36807 for all your terminal needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
36807
IN STOCK: 2,010
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.588
$37.940
10
$6.289
$62.890
25
$6.226
$155.650
50
$6.024
$301.200
100
$5.278
$527.800
150
$5.225
$783.750
200 +
$4.771
$954.200
Tools/3D Models