Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36808
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 36808 is a terminal with a unique design, perfect for various electrical applications. This solis R 6 1/2 terminal is built with durability and reliability in mind, ensuring a secure connection for your electrical components. With its high-quality construction, it can withstand the demands of various industrial environments. Whether you're working on automotive, aerospace, or industrial projects, this terminal will deliver exceptional performance. Trust the TE Connectivity / AMP Brand part 36808 for all your wiring needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
36808
IN STOCK:
1,651
Can Ship immediately
On Order:
3,000
can ship 11/21/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.183
$31.830
100
$2.092
$209.200
300
$2.012
$603.600
500
$1.982
$991.000
1,000
$1.962
$1,962.000
2,500
$1.943
$4,857.500
5,000
$1.923
$9,615.000
7,500
+
$1.904
$14,280.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
33459
TERMINAL,SOLIS R 12-10 5/16
34322
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
WP-2S
WEDGE LOCK, 2P, PLG, ORG, DTP
35184
Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp
0460-204-08141
Contact PIN 8 Size Crimp ST Cable Mount 8-10AWG Loose Automotive