Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36915
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
(1/0)-1 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 36915 is a high-quality terminal designed for use in electrical connections. It is specifically designed for use with 1/0 gauge wire and has a 1/4-inch stud size. With its durable construction and reliable performance, this terminal ensures a secure and efficient electrical connection. Ideal for a wide range of applications, this terminal is a reliable choice for professionals and DIY enthusiasts alike.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
36915
IN STOCK:
4,703
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
50
$3.184
$159.200
100
$2.834
$283.400
250
$2.755
$688.750
500
$2.714
$1,357.000
1,000
$2.687
$2,687.000
2,500
$2.660
$6,650.000
5,000
$2.633
$13,165.000
7,500
+
$2.607
$19,552.500
Product Guides
CUSTOMERS
ALSO BOUGHT
327732
Ring Terminal Connector - 3/8 Stud Size - 0.048" (1.22mm) Thickness - 0.750" (19.05mm) Wid...
320744
TERMINAL,SOLIS R 1/0 5/8
1546105-5
5 POS 5.08MM LH PLUG BLCK
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
DNF18-250-M
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...