36919
TE Connectivity / AMP BrandRing Tongue Terminal - M12 - 1/2" - 0 AWG - 60.6 mm² - SOLISTRAND Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36919
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Dimension:
49.68 x 22.23 mm
Wire Size:
(1/0) AWG
Color:
N/R
Operating Temperature:
N/A
The 36919 is SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
36919
IN STOCK:
3,440
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$2.300
$115.000
100
$2.069
$206.900
250
$1.990
$497.500
500
$1.960
$980.000
1,000
$1.940
$1,940.000
2,500
$1.921
$4,802.500
5,000
$1.902
$9,510.000
7,500
+
$1.883
$14,122.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-966067-9
FER,WIRE,PL SLV,4.00/12,L10,GREY,LP
1-66358-9
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 25A - Wire & Cable - Power & Signa...
321872
Ring Terminal Connector - 7/16 Stud - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Outer W...
320744
TERMINAL,SOLIS R 1/0 5/8
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...