help desk software
DATA SHEET

36921

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 2/0 1/4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36921
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 36921 is a reliable and high-quality terminal connector designed for use with heavy-duty electrical applications. This terminal connector features a Solis R 2/0 1/4 design, ensuring secure and efficient connections. With its durable construction, this terminal connector is built to withstand challenging environments and provide long-lasting performance. Trust TE Connectivity / AMP Brand part 36921 for all your electrical connection needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
36921
IN STOCK: 500
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.19
$35.950
25
$5.47
$136.750
100
$5.39
$539.000
250
$4.98
$1,245.000
500
$4.42
$2,210.000
1,000
$4.35
$4,350.000
2,500
$4.28
$10,700.000
5,000 +
$4.22
$21,100.000
Tools/3D Models