Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36922
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 36922 is a high-quality terminal designed for reliable electrical connections. This terminal is specifically made for use with solid copper conductors measuring 2/0 AWG and features a 5/16-inch stud size. With a durable construction and excellent conductivity, this terminal is ideal for a wide range of applications, including automotive, industrial, and electrical projects. It provides a secure and efficient connection, ensuring optimal performance and safety. Upgrade your electrical system with the TE Connectivity / AMP Brand 36922 terminal for dependable and hassle-free connections.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
36922
IN STOCK:
3,375
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$7.389
$36.945
25
$6.219
$155.475
100
$5.668
$566.800
250
$5.600
$1,400.000
500
$5.405
$2,702.500
1,000
$4.693
$4,693.000
2,500
$4.646
$11,615.000
5,000
+
$4.599
$22,995.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480303-0
Rectangular Connector Housing - Plug - Female Socket - 3 Positions - 0.200" (5.08mm) Pitch...
1-480424-0
04P CMNL PLUG HSG F/H NATL
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
1757820-1
AMPLIMITE,ASY,RCPT,STD,109,ZN,1
1757823-5
AMPLIMITE,ASY,PLUG,STD,90,ZN,5