help desk software
DATA SHEET

36923

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 2/0 3/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36923
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 36923 is a high-quality terminal designed for reliable electrical connections. It is specifically engineered to handle a range of heavy-duty applications, making it an ideal solution for industries such as automotive, industrial, and power distribution. This terminal features a solis R design, ensuring excellent conductivity and secure connections. With a 2/0 wire size and 3/8 stud size, it is compatible with a wide range of wire gauges and stud sizes. Whether you need to secure wires in a vehicle, electrical panel, or other equipment, this terminal offers exceptional performance and durability.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
36923
IN STOCK: 5,280
Ships today, if you order in
On Order:
2,500   can ship 4/9/25 
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.420
$221.000
100
$4.039
$403.900
250
$3.999
$999.750
500
$3.737
$1,868.500
1,000
$3.366
$3,366.000
2,500
$3.161
$7,902.500
5,000
$3.129
$15,645.000
7,500 +
$3.098
$23,235.000
Tools/3D Models