help desk software
DATA SHEET

36925

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 2/0 1/2 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36925
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP brand part 36925 is a high-quality terminal designed for electrical connections. This terminal features a reliable solis R design, providing excellent durability and secure connections. It is compatible with 2/0 gauge wires and fits a 1/2 inch terminal stud. Ideal for various applications, this terminal is a must-have for any electrical project that requires a reliable and efficient connection.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
36925
IN STOCK: 2,863
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.740
$187.000
100
$3.598
$359.800
250
$3.444
$861.000
500
$3.366
$1,683.000
1,000
$3.288
$3,288.000
2,500
$3.054
$7,635.000
5,000
$3.023
$15,115.000
7,500 +
$2.993
$22,447.500
Tools/3D Models