help desk software
DATA SHEET

36927

TE Connectivity / AMP Brand

BODY SOLIS RING 3/0 3/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36927
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The BODY SOLIS RING 3/0 3/8 is a high-quality electrical connector component manufactured by TE Connectivity / AMP Brand. This ring terminal is specifically designed for use with wire sizes 3/0 AWG and features a 3/8 inch stud size. It is made with durable materials to ensure reliable and long-lasting performance in various electrical applications. The BODY SOLIS RING 3/0 3/8 is an essential component for secure and efficient electrical connections.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
36927
IN STOCK: 3,844
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.96
$39.800
25
$6.87
$171.750
100
$6.29
$629.000
250
$6.20
$1,550.000
500
$5.78
$2,890.000
1,000
$5.18
$5,180.000
2,500
$5.13
$12,825.000
5,000 +
$5.08
$25,400.000
Tools/3D Models