help desk software
DATA SHEET

36929

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 3/0 1/2 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36929
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity/AMP Brand part 36929 is a terminal designed for solis R 3/0 1/2 applications. It provides a secure and reliable connection for high current electrical connections. This terminal is a quality solution for various industrial and automotive uses, ensuring efficient power transmission. With its robust design and easy installation, it guarantees long-lasting performance and dependable results.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
36929
IN STOCK: 500
Ships today, if you order in
On Order:
500   can ship 2/26/25 
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.95
$39.750
25
$7.07
$176.750
50
$6.73
$336.500
100
$6.65
$665.000
250
$6.59
$1,647.500
500
$6.52
$3,260.000
1,000 +
$6.46
$6,460.000
Tools/3D Models