Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36932
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Dimension:
56.03 x 29.21 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand Part 36932 is a high-quality body solis ring that is designed for electrical connections. It features a sturdy construction and is compatible with 4/0 wire size and a 3/8-inch hole. This solis ring is perfect for various applications, including industrial machinery, automotive, and power distribution systems. It offers reliable performance and ensures secure connections for enhanced safety and efficiency.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
36932
IN STOCK:
4,534
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$6.813
$34.065
25
$4.182
$104.550
100
$3.685
$368.500
250
$3.564
$891.000
500
$3.529
$1,764.500
1,000
$3.493
$3,493.000
2,500
$3.458
$8,645.000
5,000
+
$3.424
$17,120.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
320744
TERMINAL,SOLIS R 1/0 5/8
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
966067-4
FER,WIRE,PL SLV,.75/18,L6,GREY,LP
321880
Ring Tongue Terminal - M12 - 1/2" - 0000 AWG - 117 mm² - SOLISTRAND Series.
321271
TERMINAL,SOLIS R 4/0 5/16