help desk software
DATA SHEET

36935

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 4/0 5/8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36935
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
16 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 36935 is a high-quality terminal designed for robust and efficient electrical connections. This particular terminal is specifically designed for use with 4/0 gauge wires with a 5/8-inch stud size. With its durable construction and reliable performance, it ensures secure and long-lasting connections in a variety of applications. Whether used in automotive, industrial, or residential settings, this terminal provides optimum functionality and is a must-have for any electrical project.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
36935
IN STOCK: 566
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.32
$66.600
10
$12.46
$124.600
25
$12.27
$306.750
50
$11.40
$570.000
63
$11.22
$706.860
125
$11.06
$1,382.500
188
$10.89
$2,047.320
250 +
$10.73
$2,682.500
Tools/3D Models