help desk software
DATA SHEET

36951

TE Connectivity / AMP Brand

SPLICE,SOLIS PARA 4/0 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36951
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 36951 is a high-quality splice connector designed for seamless connections in electrical systems. This splice is specifically designed for 4/0 gauge solid parallel wires, ensuring a secure and reliable connection. With its durable construction, this splice is resistant to heat, corrosion, and other environmental factors, making it an ideal choice for various applications. Whether it's for commercial, industrial, or residential use, this splice offers exceptional performance and long-lasting durability.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Uninsulated
Search Keywords:
36951
IN STOCK: 1,850
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.235
$31.175
25
$5.020
$125.500
100
$4.716
$471.600
250
$4.293
$1,073.250
500
$4.250
$2,125.000
1,000
$3.795
$3,795.000
2,500
$3.561
$8,902.500
5,000 +
$3.525
$17,625.000
Tools/3D Models