Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36960
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 36960 is a high-quality splice designed for connecting two 4/0 gauge wires together. This reliable and durable solis butt splice ensures a secure and long-lasting connection, making it ideal for a wide range of electrical applications. Trust TE Connectivity / AMP Brand for all your splicing needs.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Sight Hole
- Body Style = SOLISTRAND
Search Keywords:
36960
IN STOCK:
922
Can Ship immediately
Manufacturer Stock:
300
can ship
10/28/24
MOQ for out of Stock Qty:
63
Factory Lead-Time
26 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$21.18
$21.180
10
$18.57
$185.700
25
$17.90
$447.500
50
$16.94
$847.000
63
$16.03
$1,009.890
125
$15.21
$1,901.250
188
$15.05
$2,829.400
250
+
$14.14
$3,535.000
DOWNLOADS