help desk software
DATA SHEET

36964

TE Connectivity / AMP Brand

SPLICE,CE 22-14 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
36964
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-22 AWG
Color:
Purple
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 36964 is a carefully designed splice with exceptional quality and reliability. With a compact and practical design, this splice is specifically engineered for use with CE (Combined Equipment) applications involving wires of sizes 22-14. It ensures secure and efficient electrical connections, allowing for seamless transmission of power or signals. Trust this high-performance splice to deliver optimal results for your electrical projects.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Closed End
  • Insulated
  • Non-Insulation Support
Search Keywords:
36964
IN STOCK: 64,266
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1264
$126.400
3,000
$0.1108
$332.400
5,000
$0.1083
$541.500
8,000
$0.1072
$857.600
25,000
$0.1061
$2,652.500
50,000
$0.1051
$5,255.000
100,000
$0.1040
$10,400.000
150,000 +
$0.1030
$15,450.000
Tools/3D Models