3-794618-4
TE Connectivity / Amp BrandWire-To-Board Connector - Right Angle - 3 mm - 4 Contacts - Header - Micro MATE-N-LOK Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-794618-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
The 3-794618-4 is a 4-position 2-row right angle Wire-to-Board Rectangular Connector with tin over nickel-plated brass contacts and black high temperature nylon housing. Contacts are on 3mm centreline spacing. It is suitable for use with the receptacle.
Product Highlights:
- Header Assembly
- Number of Positions = 4
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Through-Hole
Search Keywords:
37946184
IN STOCK:
3,828
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.099
$27.475
377
$0.676
$254.852
754
$0.659
$496.886
1,131
$0.640
$723.840
2,639
$0.627
$1,654.653
5,278
$0.621
$3,277.638
7,540
$0.615
$4,637.100
10,179
+
$0.609
$6,199.011
Please Note:
Item may be subject to tariff fee if shipping within the United States