Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-826646-2
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
300
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
32P AMPMODU II STIFT LEI
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 32
- Mating Post Length = 5.80 mm
Search Keywords:
38266462
IN STOCK:
434
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
900
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$3.444
$34.440
250
$2.922
$730.500
500
$2.771
$1,385.500
900
$2.605
$2,344.500
1,800
$2.439
$4,390.200
2,700
$2.415
$6,520.500
3,600
+
$2.391
$8,607.600