help desk software
DATA SHEET

38782

TE Connectivity / AMP Brand

Heat Shrink Tubing ST Polyolefin Thin Spool

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
38782
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Thin Spool
Search Keywords:
38782
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.77
$144.770
5
$133.97
$669.850
10
$128.23
$1,282.300
25
$122.96
$3,074.000
50
$119.68
$5,984.000
75
$117.88
$8,841.000
100 +
$116.12
$11,612.000
Tools/3D Models
Product Guides