390088-2
TE Connectivity / Amp Brand2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
390088-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Box
Type:
Shunt
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
The 390088-2 is a 2-way black dual beam Jumper Shunt with gold-plated phosphor bronze contacts. It comes with polyester GF housing, open top shunt and without handle.
UL94V-0 Flammability rating
10000MΩ Insulation resistance
-65 to 105°C Operating temperature range
Applications
Industrial
Product Highlights:
- Shunt Type = Dual Beam
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (15) over Nickel (50) Contact Mating Area Plating
- Shunt Style = Open Top
Search Keywords:
3900882
IN STOCK:
86,030
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$0.2069
$10.345
250
$0.1708
$42.700
1,500
$0.1544
$231.600
3,000
$0.1520
$456.000
6,000
$0.1483
$889.800
7,500
$0.1405
$1,053.750
10,500
$0.1398
$1,467.900
15,000
+
$0.1391
$2,086.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![5556416-1](https://www.masterelectronics.com/images/parts/largeimages/10431117.jpg)
5556416-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - So...
![1761608-7](https://www.masterelectronics.com/images/parts/largeimages/10265486.jpg)
1761608-7
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole...
![1-640445-2](https://www.masterelectronics.com/images/parts/largeimages/10187356.jpg)
1-640445-2
12P MTA156 HDR ASSY FL/STR SN
![3250W-1-103](https://www.masterelectronics.com/images/parts/largeimages/10717375.jpg)
3250W-1-103
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-H...
![1-640445-5](https://www.masterelectronics.com/images/parts/largeimages/10187360.jpg)
1-640445-5
15P MTA156 HDR ASSY FL/STR SNL