help desk software
DATA SHEET

390113-1

TE Connectivity / AMP Brand

SKT,SODIMM,144P,SDRAM3.3V,STD,TY-S .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
390113-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Type:
SO DIMM Socket
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
SKT
Pitch:
0.8 mm
Number of Contacts:
144
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
SKT,SODIMM,144P,SDRAM3.3V,STD,TY-S
Product Highlights:
  • Gold Contact Mating Area Plating
  • SO DIMM
  • Number of Positions = 144
  • DRAM Type = Small Outline (SO)
  • DRAM Voltage = 3.3 V
Search Keywords:
3901131
IN STOCK: 4,373
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$31.75
$158.750
100
$31.27
$3,127.000
250
$30.81
$7,702.500
500
$30.34
$15,170.000
1,000
$15.50
$15,500.000
1,500
$10.55
$15,825.000
2,000 +
$10.34
$20,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models