390262-2
TE Connectivity / AMP BrandConn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
390262-2
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1700
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
28
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 28
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords:
3902622
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
79
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$7.04
$140.800
40
$3.55
$142.000
80
$1.98
$158.400
120
+
$1.03
$123.600
Product Guides