Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-968976-9
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Type:
Housing
Body Orientation:
Straight
Gender:
RCP
Pitch:
5.5 mm
Number of Contacts:
3
Operating Temperature:
-40 to 120 °C
MCP2.8 BU-GEH 3P
Product Highlights:
- Housing
- Receptacle
- MCP Series
- Standard
- 3 Positions
Search Keywords:
39689769
IN STOCK:
341
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.420
$35.500
50
$1.350
$67.500
100
$1.160
$116.000
250
$1.150
$287.500
500
$1.050
$525.000
750
$1.040
$780.000
1,000
+
$0.828
$828.000
Tools/3D Models