help desk software
DATA SHEET

406541-1

TE Connectivity / AMP Brand

MJ,INVERT,1X1,PNL GRD,.100"S/T .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
406541-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
63
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.04 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued & Replaced
MJ,INVERT,1X1,PNL GRD,.100"S/T
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 429
Ships today, if you order in
Minimum Order:
63
Multiple:
63
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.840
$2.840
63
$2.582
$162.666
126
$2.532
$319.032
189
$2.519
$476.091
252
$2.397
$604.044
567
$2.263
$1,283.121
1,134
$2.252
$2,553.768
1,701
$2.241
$3,811.941
2,205 +
$2.230
$4,917.150
Tools/3D Models
Product Guides