help desk software
DATA SHEET

40725

TE Connectivity / AMP Brand

RING 190(4.82MM)TERMINAL 18-14 AWG TPBR .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
40725
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
11000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 40725 is a high-quality ring terminal designed for secure electrical connections. With a ring diameter of 190 (4.82mm), this terminal is suitable for use with wires ranging from 18-14 AWG. Its reliable construction ensures maximum conductivity and durability, making it a preferred choice for various applications. The TPBR model offers a versatile design, enabling easy installation and providing a secure and long-lasting connection. Trust TE Connectivity / AMP Brand part 40725 to deliver exceptional performance and reliability in your electrical projects.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
40725
IN STOCK: 77,000
Ships today, if you order in
Minimum Order:
11000
Multiple:
11000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
11,000
$0.0541
$595.100
33,000
$0.0498
$1,643.400
55,000
$0.0478
$2,629.000
110,000
$0.0473
$5,203.000
154,000
$0.0468
$7,207.200
253,000 +
$0.0464
$11,739.200
Tools/3D Models