4-102973-0
TE Connectivity / AMP BrandHEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-102973-0
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
80
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 80
- Mating Post Length = 8.08 mm
Search Keywords:
41029730
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
487
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$5.097
$254.850
100
$4.789
$478.900
250
$4.741
$1,185.250
500
$4.409
$2,204.500
1,000
$4.365
$4,365.000
2,500
$4.322
$10,805.000
5,000
$4.278
$21,390.000
7,500
+
$4.236
$31,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H320R
IEC320 FEMALE RCPT, 20/16A 250V
XW1E-LV411Q4M-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...
300XBXC1-24D
Electromechanical Relay 24VDC 300Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
AML21FBA2AC
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick C...
BZ-2RQ18T
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...