4-102978-0
TE Connectivity / AMP BrandHEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, RIGHT ANGLE, W/ .025 SQ POSTS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-102978-0
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, RIGHT ANGLE, W/ .025 SQ POSTS
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 40
- Mating Post Length = 8.08 mm
Search Keywords:
41029780
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
105
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$3.43
$171.500
100
$3.38
$338.000
250
$3.17
$792.500
500
$3.04
$1,520.000
1,000
$2.99
$2,990.000
2,500
$2.85
$7,125.000
5,000
$2.67
$13,350.000
7,500
+
$2.63
$19,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
643645-3
Conn SIP Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Tray
1-87499-4
08 MODIV HSG COMP SR .100CL
EP11SD1AVBE
Sealed Tiny Pushbutton Switches
2-87195-6
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact ...
56DP36-01-1-AJN
Switch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC