4-103783-0
TE Connectivity / AMP BrandASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-103783-0
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
80
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
This TE Connectivity / AMP Brand part 4-103783-0 is a high-quality assembly designed for use in electronic applications. It features a breakaway double row header, with a spacing of .100X. This assembly, part of the MOD II series, is perfect for providing a secure and reliable connection between components.
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 80
- Mating Post Length = 5.84 mm
Search Keywords:
41037830
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,261
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.55
$57.750
25
$10.44
$261.000
50
$9.95
$497.500
100
$9.66
$966.000
250
$9.11
$2,277.500
500
$8.86
$4,430.000
1,000
+
$8.73
$8,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
73251-0450
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold Tray
26GSD22-01-1-AJS
Mechanical Encoder Rotary Flat 8oz.in Straight Gray 16PPR Through Hole PC Pins
43202-8104
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
EEU-FR1V222
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk
EEV-TG1H331Q
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C Automotive...