help desk software

4-1105100-1

TE Connectivity / AMP Brand

HE/HA-C-STI.AG.2,5 .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1105100-1
RoHS:
Yes
HTS:
8538908140
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bag
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
13 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
HE/HA-C-STI.AG.2,5
Product Highlights:
  • HE/HA Series
  • Contact
  • Contact Type = Pin
  • Male
  • Wire Range = 2.50² [13.5] mm [AWG]
Search Keywords:
411051001
IN STOCK: 4,684
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Multiple:
50
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.832
$1.832
50
$1.665
$83.250
250
$1.164
$291.000
500
$1.065
$532.500
1,250
$1.010
$1,262.500
2,500
$1.000
$2,500.000
3,750
$0.990
$3,712.500
5,000 +
$0.980
$4,900.000
DOWNLOADS