Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
41346
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Stud Size:
4 mm
Wire Size:
14-18 AWG
The TE Connectivity / AMP Brand part 41346 is a reliable and versatile ring terminal designed for use with 18-14 AWG wire sizes. This terminal is made from high-quality materials, ensuring excellent performance and durability. It features a non-insulated design, making it perfect for applications that require a strong electrical connection. With its NPSTL (Non-Plated Steel) construction, this ring terminal offers enhanced conductivity and resistance against corrosion. Trust TE Connectivity / AMP Brand part 41346 to provide a secure and efficient solution for your wiring needs.
Search Keywords:
41346
IN STOCK:
72,500
Can Ship immediately
Manufacturer Stock:
260,000
can ship
12/9/24
On Order:
40,000
can ship 12/30/24
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
10000
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
250
$0.0963
$24.075
2,500
$0.0681
$170.250
5,000
$0.0667
$333.500
7,500
$0.0657
$492.750
10,000
$0.0650
$650.000
20,000
$0.0644
$1,288.000
30,000
$0.0637
$1,911.000
40,000
+
$0.0585
$2,340.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
207774-4
CABLE CLAMP ASY,SZ 23,BULK PKG
41531-1
250 FASTON FLAG REC 18-12 AWG NPST
896H-1CH-D1SW-R1-12VDC
Electromechanical Relay - SPDT - 50(NO)/30(NC)A - 12VDC - 90 Ohm - Plug-In.
60641-1
RECEPTACLE, FASTON, FLAG, .250 SERIES
33482-3601
MX150 Mat-Sealed Male Connector Assembly - Dual Row - 6 Circuits - 0.138" (3.50mm) Pitch -...