Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
413589-2
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-55 to 85 °C
Dimension:
29.46 x 14.53 mm
Life Cycle:
Discontinued
KIT PLUG 75 OHM BNC HEX CRIMP
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords:
4135892
This product is discontinued, but still in stock
IN STOCK:
655
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.95
$34.750
25
$6.17
$154.250
50
$5.50
$275.000
100
$5.34
$534.000
250
$5.24
$1,310.000
500
$5.19
$2,595.000
1,000
+
$5.14
$5,140.000
Product Guides