Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
413592-6
RoHS:
No
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP/PL/RCP
Mounting:
N/A
Body Orientation:
Tee Style
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-55 to 85 °C
Dimension:
26.29 x 32.64 mm
Life Cycle:
Discontinued
T-ADAPTER SERIES BNC
Product Highlights:
- Adapter
- Connector Type = BNC
- Body Style = Tee
- Not Surface Mountable
- Commercial Grade
Search Keywords:
4135926
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
55
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$33.48
$100.440
25
+
$22.48
$562.000
Product Guides