help desk software
DATA SHEET

413631-1

TE Connectivity / AMP Brand

JACK,RTANG, PCB,50 OHM, BNC .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
413631-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
10.52 x 27.89 x 10.97 mm
The TE Connectivity / AMP Brand part 413631-1 is a high-quality BNC jack perfect for use on printed circuit boards. This jack is designed to provide excellent performance and reliable connections for 50 ohm applications. With a right-angle design, it allows for flexible mounting options in space-constrained environments. Whether you are working on telecommunications, networking, or other electrical projects, this BNC jack is a reliable choice that ensures consistent signal transmission.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
Search Keywords:
4136311
IN STOCK: 993
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
25
$8.89
$222.250
50
$8.53
$426.500
100
$8.30
$830.000
250
$7.81
$1,952.500
500
$7.21
$3,605.000
1,000
$6.84
$6,840.000
2,500 +
$6.76
$16,900.000
Tools/3D Models