help desk software

413779-3

TE Connectivity / AMP Brand

COML BNC,50 OHM, HEX CRIMP .. see full description

  • RoHS Non-Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
413779-3
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
33.02 x 11.07 mm
The TE Connectivity / AMP Brand part 413779-3 is a COML BNC connector that is designed for use in demanding communication applications. It features a 50 Ohm impedance and is equipped with a hex crimp for secure and reliable connections. This BNC connector is known for its high-quality construction and excellent electrical performance, making it a reliable choice for professionals in the industry.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Not Stacked
Search Keywords:
4137793
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,197
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.24
$51.200
25
$7.15
$178.750
50
$7.08
$354.000
100
$6.48
$648.000
200
$6.25
$1,250.000
300
$6.03
$1,809.000
400 +
$5.96
$2,384.000