4-1393028-1
TE Connectivity / AMP BrandODC-15 = PCB MOUNT, 3A, 60V DC -DC I/p .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393028-1
Alias/AKA:
ODC-15
RoHS:
Yes
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
15 VDC
Maximum Input Voltage:
18 VDC
Minimum Load Voltage:
3 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
3 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
ODC-15 = PCB MOUNT, 3A, 60V DC -DC I/p
Product Highlights:
- Relay
- Relay Type = Solid State - Input/Output Module
- ODC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 3 A
Search Keywords:
413930281
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$39.79
$39.790
10
$27.81
$278.100
25
$24.90
$622.500
50
$24.14
$1,207.000
100
$23.90
$2,390.000
150
$23.66
$3,549.000
200
+
$23.42
$4,684.000
Tools/3D Models
Product Guides