help desk software
DATA SHEET

4-1393100-3

TE Connectivity / AMP Brand

KCP-5-2500=KA/KB/KC/KR .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393100-3
Alias/AKA:
KCP-5-2500
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Termination Style:
8-Pin Circular Plug
Life Cycle:
Discontinued
KCP-5-2500=KA/KB/KC/KR
Product Highlights:
  • KCP Series
  • Contact Arrangement = 1 Form C, SPDT
  • Contact Current Rating = 2 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords:
413931003
  This product is discontinued, but still in stock
IN STOCK: 249
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$128.82
$128.820
25
$112.93
$2,823.250
100
$111.23
$11,123.000
200
$109.56
$21,912.000
300
$107.92
$32,376.000
400 +
$106.30
$42,520.000
Tools/3D Models
Product Guides