4-1393117-3
TE Connectivity / Amp BrandPower Relay - DPDT - 110 VDC - 10 A - KUP Series - Socket - Non Latching. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-1393117-3
Alias/AKA:
KUP-11D15-110
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10 KOhm
The KUP-11D15-110 is a general-purpose Panel Plug-in Relay with DC coil. This KUP-series relay has 2-form-C (DPDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
413931173
IN STOCK:
723
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$25.58
$25.580
10
$19.04
$190.400
25
$17.27
$431.750
50
$16.07
$803.500
100
$15.73
$1,573.000
250
$14.92
$3,730.000
500
+
$14.39
$7,195.000
Please Note:
Item may be subject to tariff fee if shipping within the United States