help desk software
DATA SHEET

4-1393127-9

TE Connectivity / AMP Brand

PRD-11DH0-24=PRD .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393127-9
Alias/AKA:
PRD-11DH0-24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
The TE Connectivity / AMP Brand part 4-1393127-9, with the short description PRD-11DH0-24=PRD, is a reliable and durable electrical connector designed to ensure secure and efficient connections. It is a high-quality component that offers excellent performance and long-lasting durability. This connector is ideal for various applications where dependable electrical connections are required. With the PRD-11DH0-24=PRD connector, you can count on a reliable and efficient electrical connection every time.
Product Highlights:
  • Relay Type = Heavy Duty, Power
  • Relay Style = Power
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 Amps.
Search Keywords:
413931279
IN STOCK: 105
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.96
$51.960
5
$51.20
$256.000
20
$50.68
$1,013.600
40
$50.18
$2,007.200
60
$49.68
$2,980.800
100
$49.18
$4,918.000
260 +
$48.69
$12,659.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models